47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP476K010BRW

DigiKey Part Number
478-8988-2-ND - Tape & Reel (TR)
478-8988-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP476K010BRW
Description
CAP TANT 47UF 10% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
G
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,544
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.26000$11.26
10$7.40800$74.08
50$5.87740$293.87
100$5.40340$540.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$4.54221$3,406.66
1,500$4.31699$6,475.48
2,250$4.20420$9,459.45
3,750$4.07916$15,296.85
5,250$4.00604$21,031.71
7,500$3.93574$29,518.05
9,000$3.90241$35,121.69
18,000$3.79014$68,222.52
18,750$3.78419$70,953.56
Manufacturers Standard Package