
TAP476K006SRW | |
|---|---|
DigiKey Part Number | 478-TAP476K006SRWTR-ND - Tape & Reel (TR) 478-TAP476K006SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP476K006SRW |
Description | CAP TANT 47UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.42900 | $64.29 |
| 50 | $5.05120 | $252.56 |
| 100 | $4.62620 | $462.62 |
| 500 | $3.90670 | $1,953.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.68422 | $3,684.22 |
| 2,000 | $3.50109 | $7,002.18 |
| 3,000 | $3.40932 | $10,227.96 |
| 5,000 | $3.30766 | $16,538.30 |
| 7,000 | $3.24820 | $22,737.40 |
| 10,000 | $3.19102 | $31,910.20 |

