
TAP475M050CRW | |
---|---|
DigiKey Part Number | 478-TAP475M050CRWTR-ND - Tape & Reel (TR) 478-TAP475M050CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475M050CRW |
Description | CAP TANT 4.7UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | G | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.38000 | $19.38 |
10 | $13.26900 | $132.69 |
50 | $10.82860 | $541.43 |
100 | $10.07570 | $1,007.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $8.73409 | $6,550.57 |
1,500 | $8.37527 | $12,562.91 |
2,250 | $8.19545 | $18,439.76 |
3,750 | $7.99616 | $29,985.60 |
5,250 | $7.87964 | $41,368.11 |
7,500 | $7.76751 | $58,256.32 |
9,000 | $7.71437 | $69,429.33 |