
TAP475M035CRW | |
---|---|
DigiKey Part Number | 478-TAP475M035CRWTR-ND - Tape & Reel (TR) 478-TAP475M035CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475M035CRW |
Description | CAP TANT 4.7UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.33700 | $53.37 |
50 | $4.16140 | $208.07 |
100 | $3.79840 | $379.84 |
500 | $3.18504 | $1,592.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.05540 | $3,055.40 |
2,000 | $2.89623 | $5,792.46 |
3,000 | $2.81648 | $8,449.44 |
5,000 | $2.72814 | $13,640.70 |
7,000 | $2.67647 | $18,735.29 |
10,000 | $2.62677 | $26,267.70 |
12,000 | $2.60322 | $31,238.64 |
24,000 | $2.52390 | $60,573.60 |
25,000 | $2.51968 | $62,992.00 |