
TAP475M016SRW | |
---|---|
DigiKey Part Number | 478-TAP475M016SRWTR-ND - Tape & Reel (TR) 478-TAP475M016SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475M016SRW |
Description | CAP TANT 4.7UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.26800 | $32.68 |
50 | $2.47980 | $123.99 |
100 | $2.23830 | $223.83 |
500 | $1.83072 | $915.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $1.70263 | $2,128.29 |
2,500 | $1.60341 | $4,008.53 |
3,750 | $1.55372 | $5,826.45 |
6,250 | $1.49864 | $9,366.50 |
8,750 | $1.46644 | $12,831.35 |
12,500 | $1.43547 | $17,943.38 |
15,000 | $1.42080 | $21,312.00 |
30,000 | $1.37137 | $41,141.10 |
31,250 | $1.36874 | $42,773.12 |