
TAP475M016SRS | |
---|---|
DigiKey Part Number | 478-TAP475M016SRSCT-ND - Cut Tape (CT) 478-TAP475M016SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP475M016SRS |
Description | CAP TANT 4.7UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.26800 | $32.68 |
50 | $2.47980 | $123.99 |
100 | $2.23830 | $223.83 |
500 | $1.83072 | $915.36 |
1,000 | $1.70485 | $1,704.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.58037 | $4,741.11 |
6,000 | $1.50275 | $9,016.50 |
9,000 | $1.46388 | $13,174.92 |
15,000 | $1.42080 | $21,312.00 |
21,000 | $1.39560 | $29,307.60 |
30,000 | $1.37137 | $41,141.10 |
36,000 | $1.35988 | $48,955.68 |