4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm
TAP Series, SCS/SRW/SRS

TAP475K035SRW

DigiKey Part Number
478-8986-2-ND - Tape & Reel (TR)
478-8986-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP475K035SRW
Description
CAP TANT 4.7UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.70800$37.08
50$2.82660$141.33
100$2.55690$255.69
500$2.10060$1,050.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.95968$1,959.68
2,000$1.84367$3,687.34
3,000$1.78560$5,356.80
5,000$1.72125$8,606.25
7,000$1.68362$11,785.34
10,000$1.64743$16,474.30
Manufacturers Standard Package