
TAP474M050CRS | |
---|---|
DigiKey Part Number | 478-TAP474M050CRSCT-ND - Cut Tape (CT) 478-TAP474M050CRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP474M050CRS |
Description | CAP TANT 0.47UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 50 V Radial 13Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 13Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.89200 | $38.92 |
50 | $2.98720 | $149.36 |
100 | $2.70630 | $270.63 |
500 | $2.23404 | $1,117.02 |
1,000 | $2.08814 | $2,088.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.94592 | $5,837.76 |
6,000 | $1.85589 | $11,135.34 |
9,000 | $1.81080 | $16,297.20 |
15,000 | $1.76081 | $26,412.15 |
21,000 | $1.73158 | $36,363.18 |
30,000 | $1.70346 | $51,103.80 |
36,000 | $1.69014 | $60,845.04 |