
TAP474K035SRS | |
---|---|
DigiKey Part Number | 478-TAP474K035SRSCT-ND - Cut Tape (CT) 478-TAP474K035SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP474K035SRS |
Description | CAP TANT 0.47UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 13Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.17800 | $31.78 |
50 | $2.40920 | $120.46 |
100 | $2.17350 | $217.35 |
500 | $1.77554 | $887.77 |
1,000 | $1.65246 | $1,652.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.53050 | $4,591.50 |
6,000 | $1.45465 | $8,727.90 |
9,000 | $1.41665 | $12,749.85 |
15,000 | $1.37454 | $20,618.10 |
21,000 | $1.34992 | $28,348.32 |
30,000 | $1.32624 | $39,787.20 |
36,000 | $1.31501 | $47,340.36 |