
TAP336M016SRW | |
---|---|
DigiKey Part Number | 478-11091-2-ND - Tape & Reel (TR) 478-11091-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP336M016SRW |
Description | CAP TANT 33UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $7.07800 | $70.78 |
50 | $5.59820 | $279.91 |
100 | $5.14250 | $514.25 |
500 | $4.37072 | $2,185.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.05640 | $4,056.40 |
2,000 | $3.86139 | $7,722.78 |
3,000 | $3.76370 | $11,291.10 |
5,000 | $3.65541 | $18,277.05 |
7,000 | $3.59209 | $25,144.63 |
10,000 | $3.53118 | $35,311.80 |
12,000 | $3.50231 | $42,027.72 |
24,000 | $3.40510 | $81,722.40 |