
TAP336K035CCS | |
---|---|
DigiKey Part Number | 478-1897-ND |
Manufacturer | |
Manufacturer Product Number | TAP336K035CCS |
Description | CAP TANT 33UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 35 V Radial 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.06000 | $18.06 |
10 | $12.27500 | $122.75 |
50 | $9.97640 | $498.82 |
100 | $9.26450 | $926.45 |
500 | $8.06090 | $4,030.45 |
1,000 | $7.68845 | $7,688.45 |
2,500 | $7.29511 | $18,237.78 |
5,000 | $7.05790 | $35,289.50 |