
TAP335K016CRW | |
---|---|
DigiKey Part Number | 478-TAP335K016CRWTR-ND - Tape & Reel (TR) 478-TAP335K016CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP335K016CRW |
Description | CAP TANT 3.3UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 16 V Radial 6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.17800 | $31.78 |
50 | $2.40920 | $120.46 |
100 | $2.17350 | $217.35 |
500 | $1.77554 | $887.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.62266 | $2,433.99 |
3,000 | $1.53050 | $4,591.50 |
4,500 | $1.48435 | $6,679.57 |
7,500 | $1.43320 | $10,749.00 |
10,500 | $1.40331 | $14,734.76 |
15,000 | $1.37454 | $20,618.10 |
18,000 | $1.36092 | $24,496.56 |
36,000 | $1.31501 | $47,340.36 |
37,500 | $1.31258 | $49,221.75 |