TAP Series CCS/CRW/CRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP335K016CRS

DigiKey Part Number
478-TAP335K016CRSCT-ND - Cut Tape (CT)
478-TAP335K016CRSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP335K016CRS
Description
CAP TANT 3.3UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 16 V Radial 6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,983
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.35000$5.35
10$3.76200$37.62
50$2.84500$142.25
100$2.47870$247.87
500$1.83574$917.87
1,000$1.56046$1,560.46
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$1.53442$4,603.26
6,000$1.45837$8,750.22
9,000$1.42028$12,782.52
15,000$1.37806$20,670.90
21,000$1.35338$28,420.98
30,000$1.32963$39,888.90
36,000$1.31838$47,461.68
Manufacturers Standard Package