TAP HSB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP227M010HSB

DigiKey Part Number
478-TAP227M010HSB-ND
Manufacturer
Manufacturer Product Number
TAP227M010HSB
Description
CAP TANT 220UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 10 V Radial 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Spacing
0.250" (6.35mm)
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.17000$22.17
10$15.28100$152.81
50$12.54960$627.48
100$11.70480$1,170.48
500$10.27606$5,138.03
1,000$9.83374$9,833.74
2,500$9.36642$23,416.05
5,000$9.08460$45,423.00
Manufacturers Standard Package