
TAP226M016SRW | |
---|---|
DigiKey Part Number | 478-8975-2-ND - Tape & Reel (TR) 478-8975-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP226M016SRW |
Description | CAP TANT 22UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $6.14200 | $61.42 |
50 | $4.82320 | $241.16 |
100 | $4.41670 | $441.67 |
500 | $3.72862 | $1,864.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.58624 | $3,586.24 |
2,000 | $3.40765 | $6,815.30 |
3,000 | $3.31820 | $9,954.60 |
5,000 | $3.21907 | $16,095.35 |
7,000 | $3.16108 | $22,127.56 |
10,000 | $3.10533 | $31,053.30 |
12,000 | $3.07889 | $36,946.68 |
24,000 | $2.98989 | $71,757.36 |
25,000 | $2.98516 | $74,629.00 |