
TAP226M016SRW | |
|---|---|
DigiKey Part Number | 478-8975-2-ND - Tape & Reel (TR) 478-8975-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP226M016SRW |
Description | CAP TANT 22UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.39600 | $63.96 |
| 50 | $5.02340 | $251.17 |
| 100 | $4.59910 | $459.91 |
| 500 | $3.88268 | $1,941.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.66128 | $3,661.28 |
| 2,000 | $3.47893 | $6,957.86 |
| 3,000 | $3.38759 | $10,162.77 |
| 5,000 | $3.28638 | $16,431.90 |
| 7,000 | $3.22720 | $22,590.40 |
| 10,000 | $3.17026 | $31,702.60 |

