TAP226M016SCS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.54625
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.70947
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.97928
Datasheet

Similar


KYOCERA AVX
In Stock: 515
Unit Price: $9.44000
Datasheet

Similar


Vishay Sprague
In Stock: 408
Unit Price: $19.05000
Datasheet
TAP Series, SCS/SRW/SRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP226M016SCS

DigiKey Part Number
478-8831-ND
Manufacturer
Manufacturer Product Number
TAP226M016SCS
Description
CAP TANT 22UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.36000$9.36
10$6.02700$60.27
50$4.71960$235.98
100$4.31820$431.82
500$3.63862$1,819.31
1,000$3.42842$3,428.42
3,000$3.16893$9,506.79
5,000$3.07293$15,364.65
Manufacturers Standard Package