TAP226M010CRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.44563
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.56854
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.56854
Datasheet
22 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP226M010CRW

DigiKey Part Number
TAP226M010CRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP226M010CRW
Description
CAP TANT 22UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.7Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.13537$2,135.37
Manufacturers Standard Package