Similar
Similar
Similar
Similar
Similar

TAP226K016HSB | |
|---|---|
DigiKey Part Number | 478-8826-ND |
Manufacturer | |
Manufacturer Product Number | TAP226K016HSB |
Description | CAP TANT 22UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.79600 | $57.96 |
| 50 | $4.53160 | $226.58 |
| 100 | $4.13950 | $413.95 |
| 500 | $3.47852 | $1,739.26 |
| 1,000 | $3.27413 | $3,274.13 |
| 3,000 | $3.02157 | $9,064.71 |
| 5,000 | $2.92815 | $14,640.75 |





