
TAP226K010CCS | |
|---|---|
DigiKey Part Number | 478-8825-ND |
Manufacturer | |
Manufacturer Product Number | TAP226K010CCS |
Description | CAP TANT 22UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.7Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.86400 | $38.64 |
| 50 | $2.95480 | $147.74 |
| 100 | $2.67530 | $267.53 |
| 500 | $2.20304 | $1,101.52 |
| 1,000 | $2.05694 | $2,056.94 |
| 3,000 | $1.87664 | $5,629.92 |
| 5,000 | $1.80996 | $9,049.80 |

