2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225M050CRW

DigiKey Part Number
478-TAP225M050CRWTR-ND - Tape & Reel (TR)
478-TAP225M050CRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP225M050CRW
Description
CAP TANT 2.2UF 20% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,968
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.63000$8.63
10$5.55800$55.58
50$4.33280$216.64
100$3.95540$395.54
500$3.31672$1,658.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.11924$3,119.24
2,000$2.95678$5,913.56
3,000$2.87539$8,626.17
5,000$2.78518$13,925.90
7,000$2.73244$19,127.08
10,000$2.68171$26,817.10
Manufacturers Standard Package