TAP225M016CRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.65363
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.59574
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.55033
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.59574
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,480
Unit Price: $5.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.63458
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.92696
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.59574
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.50764
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.05616
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.18708
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 16 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225M016CRW

DigiKey Part Number
TAP225M016CRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP225M016CRW
Description
CAP TANT 2.2UF 20% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 16 V Radial 8Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.53923$2,308.85
Manufacturers Standard Package