TAP225M010SRW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.72798
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.55463
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,188
Unit Price: $5.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,108
Unit Price: $9.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.28191
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,942
Unit Price: $4.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,046
Unit Price: $5.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.59574
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.84507
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.48664
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,500
Unit Price: $5.34000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.84507
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 10 V Radial 13Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225M010SRW

DigiKey Part Number
TAP225M010SRW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP225M010SRW
Description
CAP TANT 2.2UF 20% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 10 V Radial 13Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
13Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.59574$2,393.61
Manufacturers Standard Package