2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm
TAP Series, SCS/SRW/SRS

TAP225K050SRW

DigiKey Part Number
478-8970-2-ND - Tape & Reel (TR)
478-8970-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP225K050SRW
Description
CAP TANT 2.2UF 10% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,423
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.80000$8.80
10$5.64800$56.48
50$4.40340$220.17
100$4.02030$402.03
500$3.37410$1,687.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.17424$3,174.24
2,000$3.00965$6,019.30
3,000$2.92721$8,781.63
5,000$2.83587$14,179.35
7,000$2.78245$19,477.15
10,000$2.73108$27,310.80
Manufacturers Standard Package