
TAP225K050CRW | |
|---|---|
DigiKey Part Number | 478-TAP225K050CRWTR-ND - Tape & Reel (TR) 478-TAP225K050CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP225K050CRW |
Description | CAP TANT 2.2UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.52800 | $65.28 |
| 50 | $5.13180 | $256.59 |
| 100 | $4.70110 | $470.11 |
| 500 | $3.97312 | $1,986.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.74794 | $3,747.94 |
| 2,000 | $3.56254 | $7,125.08 |
| 3,000 | $3.46966 | $10,408.98 |
| 5,000 | $3.36674 | $16,833.70 |
| 7,000 | $3.30655 | $23,145.85 |
| 10,000 | $3.24866 | $32,486.60 |

