TAP225K025DTW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 7,922
Unit Price: $3.95000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,485
Unit Price: $5.10000
Datasheet
TAP DCS/DTW/DTS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225K025DTW

DigiKey Part Number
478-8968-2-ND - Tape & Reel (TR)
478-8968-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP225K025DTW
Description
CAP TANT 2.2UF 10% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial 6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.66000$7.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.28482$3,427.23
Manufacturers Standard Package