
TAP225K025BRW | |
|---|---|
DigiKey Part Number | 478-TAP225K025BRWTR-ND - Tape & Reel (TR) 478-TAP225K025BRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP225K025BRW |
Description | CAP TANT 2.2UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial 6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.30500 | $33.05 |
| 50 | $2.50920 | $125.46 |
| 100 | $2.26340 | $226.34 |
| 500 | $1.84886 | $924.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.65658 | $2,484.87 |
| 3,000 | $1.56250 | $4,687.50 |
| 4,500 | $1.51539 | $6,819.26 |
| 7,500 | $1.46317 | $10,973.78 |
| 10,500 | $1.43265 | $15,042.82 |
| 15,000 | $1.40329 | $21,049.35 |

