
TAP157K010CCS | |
---|---|
DigiKey Part Number | 478-1863-ND |
Manufacturer | |
Manufacturer Product Number | TAP157K010CCS |
Description | CAP TANT 150UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 10 V Radial 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.12000 | $20.12 |
10 | $13.79400 | $137.94 |
50 | $11.27200 | $563.60 |
100 | $10.49200 | $1,049.20 |
500 | $9.17316 | $4,586.58 |
1,000 | $8.76500 | $8,765.00 |
2,500 | $8.33377 | $20,834.42 |
5,000 | $8.07368 | $40,368.40 |