TAP156K025SRW is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 509
Unit Price: $10.51000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.89904
Datasheet
TAP Series, SCS/SRW/SRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP156K025SRW

DigiKey Part Number
478-8965-2-ND - Tape & Reel (TR)
478-8965-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP156K025SRW
Description
CAP TANT 15UF 10% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 25 V Radial 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.87000$8.87
10$5.69000$56.90
50$4.45360$222.68
100$4.07100$407.10
500$3.42432$1,712.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.28900$3,289.00
2,000$3.12113$6,242.26
3,000$3.03706$9,111.18
5,000$2.94389$14,719.45
7,000$2.88942$20,225.94
10,000$2.83702$28,370.20
12,000$2.81219$33,746.28
24,000$2.72854$65,484.96
25,000$2.72409$68,102.25
Manufacturers Standard Package