
TAP156K020CCS | |
---|---|
DigiKey Part Number | 478-TAP156K020CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP156K020CCS |
Description | CAP TANT 15UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.54900 | $45.49 |
50 | $3.51600 | $175.80 |
100 | $3.19570 | $319.57 |
500 | $2.65626 | $1,328.13 |
1,000 | $2.48949 | $2,489.49 |
3,000 | $2.28348 | $6,850.44 |
5,000 | $2.20728 | $11,036.40 |