
TAP155K016SCS | |
---|---|
DigiKey Part Number | 478-1850-ND |
Manufacturer | |
Manufacturer Product Number | TAP155K016SCS |
Description | CAP TANT 1.5UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 16 V Radial 10Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.05400 | $30.54 |
50 | $2.30820 | $115.41 |
100 | $2.07860 | $207.86 |
500 | $1.69234 | $846.17 |
1,000 | $1.57297 | $1,572.97 |
3,000 | $1.42559 | $4,276.77 |
5,000 | $1.37109 | $6,855.45 |