
TAP154K050SCS | |
|---|---|
DigiKey Part Number | 478-TAP154K050SCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP154K050SCS |
Description | CAP TANT 0.15UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Conformal Coated Tantalum Capacitors 50 V Radial 21Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 21Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.12800 | $71.28 |
| 50 | $5.62840 | $281.42 |
| 100 | $5.16470 | $516.47 |
| 500 | $4.38322 | $2,191.61 |
| 1,000 | $4.14125 | $4,141.25 |
| 3,000 | $3.84240 | $11,527.20 |
| 5,000 | $3.73185 | $18,659.25 |

