WT,WX SERIES 8.0,5.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA1010101M040R

DigiKey Part Number
478-AHA1010101M040RTR-ND - Tape & Reel (TR)
478-AHA1010101M040RCT-ND - Cut Tape (CT)
478-AHA1010101M040RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHA1010101M040R
Description
CAP ALUMHYB 100UF 20% 40V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
240 mA @ 100 Hz
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.80000$18.80
10$12.38200$123.82
50$9.72340$486.17
100$8.88430$888.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.58138$3,790.69
1,000$7.11820$7,118.20
1,500$6.88449$10,326.74
2,500$6.62398$16,559.95
3,500$6.47095$22,648.33
5,000$6.32308$31,615.40
6,000$6.25280$37,516.80
12,000$6.03801$72,456.12
Manufacturers Standard Package