
TAP106K050SRW | |
---|---|
DigiKey Part Number | 478-TAP106K050SRWTR-ND - Tape & Reel (TR) 478-TAP106K050SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106K050SRW |
Description | CAP TANT 10UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | J | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.13000 | $19.13 |
10 | $13.07200 | $130.72 |
50 | $10.66280 | $533.14 |
100 | $9.91810 | $991.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $8.59089 | $6,443.17 |
1,500 | $8.23623 | $12,354.35 |
2,250 | $8.05853 | $18,131.69 |
3,750 | $7.86156 | $29,480.85 |
5,250 | $7.74635 | $40,668.34 |
7,500 | $7.63552 | $57,266.40 |
9,000 | $7.58300 | $68,247.00 |