
TAP106K035SRS | |
---|---|
DigiKey Part Number | 478-TAP106K035SRSCT-ND - Cut Tape (CT) 478-TAP106K035SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP106K035SRS |
Description | CAP TANT 10UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.39500 | $53.95 |
50 | $4.20740 | $210.37 |
100 | $3.84110 | $384.11 |
500 | $3.22266 | $1,611.33 |
1,000 | $3.03142 | $3,031.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.88617 | $7,215.43 |
5,000 | $2.76202 | $13,810.10 |
7,500 | $2.69982 | $20,248.65 |
12,500 | $2.63087 | $32,885.88 |
17,500 | $2.59056 | $45,334.80 |
25,000 | $2.55177 | $63,794.25 |
30,000 | $2.53338 | $76,001.40 |