TAP226K016SRW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K025SRS

DigiKey Part Number
478-TAP106K025SRSTR-ND - Tape & Reel (TR)
478-TAP106K025SRSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP106K025SRS
Description
CAP TANT 10UF 10% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.16000$6.16
10$4.54900$45.49
50$3.63920$181.96
100$3.11850$311.85
500$2.46904$1,234.52
1,000$2.07927$2,079.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.12941$5,323.52
5,000$2.02933$10,146.65
7,500$1.97921$14,844.07
12,500$1.92365$24,045.62
17,500$1.89116$33,095.30
25,000$1.85991$46,497.75
30,000$1.84510$55,353.00
Manufacturers Standard Package