10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm
TAP Series, SCS/SRW/SRS

TAP106K020SRW

DigiKey Part Number
478-8956-2-ND - Tape & Reel (TR)
478-8956-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP106K020SRW
Description
CAP TANT 10UF 10% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,587
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.74000$6.74
10$4.22600$42.26
50$3.24420$162.21
100$2.94330$294.33
500$2.43422$1,217.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.27703$2,277.03
2,000$2.14762$4,295.24
3,000$2.08281$6,248.43
5,000$2.01100$10,055.00
7,000$1.96901$13,783.07
10,000$1.92863$19,286.30
Manufacturers Standard Package