
TAP106K010SRS | |
|---|---|
DigiKey Part Number | 478-TAP106K010SRSCT-ND - Cut Tape (CT) 478-TAP106K010SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP106K010SRS |
Description | CAP TANT 10UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V Radial 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.52700 | $35.27 |
| 50 | $2.68340 | $134.17 |
| 100 | $2.42450 | $242.45 |
| 500 | $1.98664 | $993.32 |
| 1,000 | $1.85148 | $1,851.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.66801 | $5,004.03 |
| 6,000 | $1.58687 | $9,521.22 |
| 9,000 | $1.54623 | $13,916.07 |
| 15,000 | $1.50117 | $22,517.55 |
| 21,000 | $1.47484 | $30,971.64 |
| 30,000 | $1.44949 | $43,484.70 |

