
TAP106K010CCS | |
|---|---|
DigiKey Part Number | 478-9320-ND |
Manufacturer | |
Manufacturer Product Number | TAP106K010CCS |
Description | CAP TANT 10UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V Radial 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.34600 | $33.46 |
| 50 | $2.53880 | $126.94 |
| 100 | $2.29050 | $229.05 |
| 500 | $1.87188 | $935.94 |
| 1,000 | $1.74255 | $1,742.55 |
| 3,000 | $1.58289 | $4,748.67 |
| 5,000 | $1.52384 | $7,619.20 |

