006208528410006+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

006208528410006+

DigiKey Part Number
478-006208528410006+TR-ND - Tape & Reel (TR)
478-006208528410006+CT-ND - Cut Tape (CT)
478-006208528410006+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
006208528410006+
Description
CONN FFC FPC VERT 28POS 1MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
28
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.217" (5.50mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
-
Housing Material
Thermoplastic
Actuator Material
-
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,238
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.72000$18.72
10$15.91300$159.13
25$14.91440$372.86
50$14.20340$710.17
100$13.52430$1,352.43
250$12.67680$3,169.20
500$12.07164$6,035.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.72547$11,725.47
2,000$11.16614$22,332.28
3,000$10.85144$32,554.32
5,000$10.46768$52,338.40
7,000$10.22241$71,556.87
Manufacturers Standard Package