
TAP105K050BRW | |
|---|---|
DigiKey Part Number | 478-TAP105K050BRWTR-ND - Tape & Reel (TR) 478-TAP105K050BRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP105K050BRW |
Description | CAP TANT 1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.79300 | $47.93 |
| 50 | $3.83620 | $191.81 |
| 100 | $3.28860 | $328.86 |
| 500 | $2.60326 | $1,301.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $2.40634 | $3,007.93 |
| 2,500 | $2.27801 | $5,695.03 |
| 3,750 | $2.21378 | $8,301.67 |
| 6,250 | $2.14256 | $13,391.00 |
| 8,750 | $2.10091 | $18,382.96 |
| 12,500 | $2.06087 | $25,760.88 |

