
TAP105K025SRS | |
|---|---|
DigiKey Part Number | 478-TAP105K025SRSCT-ND - Cut Tape (CT) 478-TAP105K025SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP105K025SRS |
Description | CAP TANT 1UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.76500 | $37.65 |
| 50 | $2.84620 | $142.31 |
| 100 | $2.47960 | $247.96 |
| 500 | $1.83684 | $918.42 |
| 1,000 | $1.56126 | $1,561.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.42950 | $4,288.50 |
| 6,000 | $1.35685 | $8,141.10 |
| 9,000 | $1.32046 | $11,884.14 |
| 15,000 | $1.28013 | $19,201.95 |
| 21,000 | $1.25655 | $26,387.55 |
| 30,000 | $1.23387 | $37,016.10 |

