
TANTTLJTLC001D | |
---|---|
DigiKey Part Number | 478-3449-ND |
Manufacturer | |
Manufacturer Product Number | TANTTLJTLC001D |
Description | CAP KIT TANT 4.7UF-100UF 60PCS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Tantalum Capacitor Kit 4.7µF ~ 100µF 4 ~ 10V Surface Mount 60 Pieces (12 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Tantalum | |
Capacitance Range | 4.7µF ~ 100µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 4 ~ 10V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 60 Pieces (12 Values - 5 Each) | |
Packages Included | 0402 ~ 2312 (1005 ~ 6032 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $321.62000 | $321.62 |
10 | $279.39600 | $2,793.96 |