
TAJY686K020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJY686K020RNJTR-ND - Tape & Reel (TR) 478-TAJY686K020RNJCT-ND - Cut Tape (CT) 478-TAJY686K020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY686K020RNJ |
Description | CAP TANT 68UF 10% 20V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY686K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $9.79200 | $97.92 |
| 50 | $7.85480 | $392.74 |
| 100 | $7.25790 | $725.79 |
| 500 | $6.24850 | $3,124.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.93617 | $5,936.17 |
| 2,000 | $5.67896 | $11,357.92 |
| 3,000 | $5.55017 | $16,650.51 |
| 5,000 | $5.40738 | $27,036.90 |
| 7,000 | $5.32386 | $37,267.02 |
| 10,000 | $5.24354 | $52,435.40 |

