
TAJY226M025RNJ | |
---|---|
DigiKey Part Number | 478-TAJY226M025RNJTR-ND - Tape & Reel (TR) 478-TAJY226M025RNJCT-ND - Cut Tape (CT) 478-TAJY226M025RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY226M025RNJ |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY226M025RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.34000 | $26.34 |
10 | $18.44000 | $184.40 |
50 | $15.28680 | $764.34 |
100 | $14.31380 | $1,431.38 |
500 | $12.66690 | $6,333.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.40019 | $12,400.19 |
2,000 | $11.97172 | $23,943.44 |
3,000 | $11.75713 | $35,271.39 |
5,000 | $11.51915 | $57,595.75 |
7,000 | $11.38003 | $79,660.21 |