
TAJY226K025RNJ | |
|---|---|
DigiKey Part Number | 478-TAJY226K025RNJTR-ND - Tape & Reel (TR) 478-TAJY226K025RNJCT-ND - Cut Tape (CT) 478-TAJY226K025RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY226K025RNJ |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY226K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD226K025RNJ | KYOCERA AVX | 6,928 | 478-1729-1-ND | $101.57000 | Similar |
| TPSD226K025P0200 | KYOCERA AVX | 6,729 | 478-9168-1-ND | $256.26000 | Similar |
| TPSD226K025R0100 | KYOCERA AVX | 775 | 478-3331-1-ND | $194.76000 | Similar |
| TPSD226K025R0200 | KYOCERA AVX | 4,671 | 478-1783-1-ND | $150.03000 | Similar |
| TPSD226K025R0300 | KYOCERA AVX | 0 | 478-9169-1-ND | $271.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 10 | $9.25700 | $92.57 |
| 50 | $7.40920 | $370.46 |
| 100 | $6.83700 | $683.70 |
| 500 | $5.87196 | $2,935.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.07797 | $16,077.97 |
| 2,000 | $15.56227 | $31,124.54 |
| 3,000 | $15.30397 | $45,911.91 |
| 5,000 | $15.01751 | $75,087.55 |

