
TAJY157M016RNJ | |
|---|---|
DigiKey Part Number | 478-TAJY157M016RNJTR-ND - Tape & Reel (TR) 478-TAJY157M016RNJCT-ND - Cut Tape (CT) 478-TAJY157M016RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY157M016RNJ |
Description | CAP TANT 150UF 20% 16V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY157M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.98000 | $19.98 |
| 10 | $13.63100 | $136.31 |
| 50 | $11.12040 | $556.02 |
| 100 | $10.34430 | $1,034.43 |
| 500 | $9.03246 | $4,516.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.62616 | $8,626.16 |
| 2,000 | $8.29167 | $16,583.34 |
| 3,000 | $8.12413 | $24,372.39 |
| 5,000 | $7.93832 | $39,691.60 |
| 7,000 | $7.82971 | $54,807.97 |
| 10,000 | $7.72518 | $77,251.80 |

