10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY106K035RNJ

DigiKey Part Number
478-11083-2-ND - Tape & Reel (TR)
478-11083-1-ND - Cut Tape (CT)
478-11083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJY106K035RNJ
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJY106K035RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±10%
Manufacturer Size Code
Y
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,723
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.72000$14.72
10$9.84900$98.49
50$7.90740$395.37
100$7.30730$730.73
500$6.29306$3,146.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.97917$5,979.17
2,000$5.72069$11,441.38
3,000$5.59117$16,773.51
5,000$5.44765$27,238.25
7,000$5.36371$37,545.97
10,000$5.28299$52,829.90
Manufacturers Standard Package