TAJX476M016YNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $7.32163
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $7.48701
Datasheet

Similar


KYOCERA AVX
In Stock: 371
Unit Price: $8.55000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $7.01446
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.22374
Datasheet

Similar


KYOCERA AVX
In Stock: 3,654
Unit Price: $11.26000
Datasheet

Similar


Vishay Sprague
In Stock: 1,117
Unit Price: $6.74000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.31523
Datasheet

Similar


Vishay Sprague
In Stock: 1,362
Unit Price: $7.65000
Datasheet

Similar


KEMET
In Stock: 18,955
Unit Price: $9.70000
Datasheet

Similar


KEMET
In Stock: 1,874
Unit Price: $20.14000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.82608
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.95724
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJX476M016YNJ

DigiKey Part Number
TAJX476M016YNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJX476M016YNJ
Description
CAP TANT 47UF 20% 16V 2917
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJX476M016YNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJX476M016RNJKYOCERA AVX0TAJX476M016RNJ-ND$7.32163Direct
TAJX476K016RNJKYOCERA AVX0TAJX476K016RNJ-ND$7.48701Upgrade
TAJD476M016RNJKYOCERA AVX371478-3938-1-ND$8.55000Similar
TAJY476M016RNJKYOCERA AVX0TAJY476M016RNJ-ND$7.01446Similar
TAJY476M016SNJKYOCERA AVX0TAJY476M016SNJ-ND$4.22374Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$5.65745$33,944.70