
TAJX227K006RNJ | |
|---|---|
DigiKey Part Number | 478-TAJX227K006RNJTR-ND - Tape & Reel (TR) 478-TAJX227K006RNJCT-ND - Cut Tape (CT) 478-TAJX227K006RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJX227K006RNJ |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJX227K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.68000 | $23.68 |
| 10 | $16.39400 | $163.94 |
| 50 | $13.49320 | $674.66 |
| 100 | $12.59700 | $1,259.70 |
| 500 | $11.08060 | $5,540.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.61116 | $10,611.16 |
| 2,000 | $10.22467 | $20,449.34 |
| 3,000 | $10.03097 | $30,092.91 |
| 5,000 | $9.81627 | $49,081.35 |
| 7,000 | $9.69073 | $67,835.11 |

